
AC2218SQ-17NG | |
|---|---|
DigiKey Part Number | 118-AC2218SQ-17NGTR-ND - Tape & Reel (TR) 118-AC2218SQ-17NGCT-ND - Cut Tape (CT) 118-AC2218SQ-17NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2218SQ-17NG |
Description | FIXED IND 16.6NH 4.4A 8MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16.6 nH Unshielded Wirewound Inductor 4.4 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AC2218SQ-17NG Models |
Category | DC Resistance (DCR) 8mOhm Max |
Mfr | Q @ Freq 130 @ 400MHz |
Series | Frequency - Self Resonant 3.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 400 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±2% | Size / Dimension 0.084" L x 0.087" W (2.13mm x 2.21mm) |
Current Rating (Amps) | Height - Seated (Max) 0.078" (1.98mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53800 € | 5,38 € |
| 50 | 0,41880 € | 20,94 € |
| 100 | 0,38190 € | 38,19 € |
| 500 | 0,31968 € | 159,84 € |
| 1.000 | 0,30046 € | 300,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27324 € | 546,48 € |
| 4.000 | 0,25767 € | 1.030,68 € |
| 6.000 | 0,24899 € | 1.493,94 € |
| 10.000 | 0,23848 € | 2.384,80 € |
| 14.000 | 0,23180 € | 3.245,20 € |
| 20.000 | 0,22494 € | 4.498,80 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

