
77F100K-TR-RC | |
|---|---|
DigiKey Part Number | 118-77F100K-TR-RCTR-ND - Tape & Reel (TR) 118-77F100K-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77F100K-TR-RC |
Description | FIXED IND 10UH 500MA 650 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 500 mA 650mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 77F100K-TR-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 650mOhm Max |
Series | Q @ Freq 85 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 40MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.410" L (3.99mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,12700 € | 12,70 € |
| 250 | 0,11748 € | 29,37 € |
| 500 | 0,11076 € | 55,38 € |
| 1.000 | 0,10441 € | 104,41 € |
| 2.500 | 0,09660 € | 241,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09109 € | 455,45 € |
| 10.000 | 0,08589 € | 858,90 € |
| 15.000 | 0,08300 € | 1.245,00 € |
| 25.000 | 0,07949 € | 1.987,25 € |
| 35.000 | 0,07726 € | 2.704,10 € |
| 50.000 | 0,07497 € | 3.748,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

