
5800-182-RC | |
|---|---|
DigiKey Part Number | M8304-ND |
Manufacturer | |
Manufacturer Product Number | 5800-182-RC |
Description | FIXED IND 1.8MH 180MA 4.4 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Drum Core, Wirewound Inductor 180 mA 4.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5800-182-RC Models |
Category | Current - Saturation (Isat) 270mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.4Ohm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.275" Dia x 0.700" L (6.99mm x 17.78mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 0,54985 € | 475,07 € |
| Unit Price without VAT: | 0,54985 € |
|---|---|
| Unit Price with VAT: | 0,64332 € |

