

02254000 | |
|---|---|
DigiKey Part Number | 902-1347-ND |
Manufacturer | |
Manufacturer Product Number | 02254000 |
Description | BOX PLASTIC GRY 11.81"L X 9.06"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 11.811" L x 9.055" W (300.00mm x 230.00mm) X 4.331" (110.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.811" L x 9.055" W (300.00mm x 230.00mm) | |
Height | 4.331" (110.00mm) | |
Area (L x W) | 107in² (690cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,39000 € | 103,39 € |
| 5 | 88,38200 € | 441,91 € |
| 10 | 83,28200 € | 832,82 € |
| Unit Price without VAT: | 103,39000 € |
|---|---|
| Unit Price with VAT: | 120,96630 € |


