
HF115AC-0.0055-AC-05 | |
|---|---|
DigiKey Part Number | BER166-ND |
Manufacturer | |
Manufacturer Product Number | HF115AC-0.0055-AC-05 |
Description | THERM PAD 41.91X28.96MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 41.91mm x 28.96mm Rhombus Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Pad, Sheet | |
Shape | Rhombus | |
Outline | 41.91mm x 28.96mm | |
Thickness | 0.0055" (0.140mm) | |
Material | Phase Change Compound | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 0.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,97600 € | 19,76 € |
| 25 | 1,88280 € | 47,07 € |
| 50 | 1,81480 € | 90,74 € |
| 100 | 1,74920 € | 174,92 € |
| 300 | 1,65000 € | 495,00 € |
| 500 | 1,60580 € | 802,90 € |
| 1.000 | 1,54761 € | 1.547,61 € |
| 5.000 | 1,42031 € | 7.101,55 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,62080 € |

