



0ZCK0100FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCK0100FF2ETR-ND - Tape & Reel (TR) 5923-0ZCK0100FF2ECT-ND - Cut Tape (CT) 5923-0ZCK0100FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCK0100FF2E |
Description | PTC RESET FUSE 6V 1A 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCK0100FF2E Models |
Category | Resistance - Initial (Ri) (Min) 60 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 210 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 0805 (2012 Metric), Concave |
Current - Hold (Ih) (Max) 1 A | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Trip (It) 1.95 A | Thickness (Max) 0.071" (1.80mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 300 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35800 € | 1,79 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,27340 € | 13,67 € |
| 100 | 0,25230 € | 25,23 € |
| 250 | 0,22684 € | 56,71 € |
| 500 | 0,20926 € | 104,63 € |
| 1.000 | 0,19298 € | 192,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16959 € | 508,77 € |
| 6.000 | 0,15621 € | 937,26 € |
| 9.000 | 0,14884 € | 1.339,56 € |
| 15.000 | 0,14000 € | 2.100,00 € |
| 21.000 | 0,13443 € | 2.823,03 € |
| 30.000 | 0,13175 € | 3.952,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |









