
0686-1750-01 | |
|---|---|
DigiKey Part Number | 5923-0686-1750-01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0686-1750-01 |
Description | CIRCUIT PROTECTION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.0044 | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.063 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11715 € | 585,75 € |
| Unit Price without VAT: | 0,11715 € |
|---|---|
| Unit Price with VAT: | 0,13707 € |

