
LS2TP30-750Q88 | |
|---|---|
DigiKey Part Number | 2170-LS2TP30-750Q88-ND |
Manufacturer | |
Manufacturer Product Number | LS2TP30-750Q88 |
Description | EZ-SCREEN TYPE 2 ; TRIP OUTPUT; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 750mm | |
Beam Pitch | - | |
Operating Range | 0.2m ~ 15.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.860,42000 € | 1.860,42 € |
| Unit Price without VAT: | 1.860,42000 € |
|---|---|
| Unit Price with VAT: | 2.176,69140 € |

