MT2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT2

Digi-Key Part Number
MT2AT-ND
Manufacturer
Manufacturer Product Number
MT2
Description
MT2 CRD SCREWDRIVER TIP QTY 2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Product Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.157" (4.00mm)
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
700°F (371°C)
For Use With/Related Products
SP23, SP25
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
16,44000 €6,44 €