KDS834A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDS834A

Digi-Key Part Number
KDS834A-ND
Manufacturer
Manufacturer Product Number
KDS834A
Description
SHOT METER ECONOMY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Product Status
Active
Type
Shot Meter
Operating Mode
Electric
Pressure Range
100PSI
Voltage - Input
115V ~ 230V
For Use With/Related Products
Adhesive Syringes
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
11.016,75000 €1.016,75 €
Additional Resources
AttributeDescription
Standard Package1