KDS1512BT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDS1512BT

Digi-Key Part Number
KDS1512BT-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
KDS1512BT
Supplier
Description
DISPENSER NEEDLE TIP 15GA 1000PC
Detailed Description
- Orange -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Type
Dispenser Needle, Tip
Tip Type
Needle Tip
Gauge
15
Outer Diameter
0.072" (1.83mm)
Inner Diameter
0.060" (1.52mm)
Capacity
-
Color
Orange
ESD Protection
-
Number of Pieces
1000
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7326.90.8688