cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84259

Digi-Key Part Number
84259-ND
Manufacturer
Manufacturer Product Number
84259
Description
SKT IMP DP 1DR 6PT 1-9/16
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket 1-9/16" 4.25" (108.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
1-9/16"
Drive Size
1"
Length
4.25" (108.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
465,42750 €261,71 €
Additional Resources
AttributeDescription
Other Names099575842597
Standard Package1