Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1085CM-3.3 | |
|---|---|
DigiKey Part Number | LT1085CM-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LT1085CM-3.3 |
Description | IC REG LINEAR 3A DDPAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 3A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1085CM-3.3 Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Part Status Obsolete | Supplier Device Package DDPAK-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1085CM-3.3#PBF | Analog Devices Inc. | 286 | 505-LT1085CM-3.3#PBF-ND | 10,50000 € | Direct |
| LD1085D2M33R | STMicroelectronics | 6.546 | 497-3423-1-ND | 1,68000 € | Similar |
| LM1085IS-3.3/NOPB | Texas Instruments | 0 | LM1085IS-3.3/NOPB-ND | 2,24000 € | Similar |
| LM1085ISX-3.3/NOPB | Texas Instruments | 4.713 | LM1085ISX-3.3/NOPBCT-ND | 1,86000 € | Similar |
| LM1086CS-3.3/NOPB | Texas Instruments | 3.579 | LM1086CS-3.3/NOPB-ND | 2,47000 € | Similar |





