
OS128064PK16MY0A11 | |
|---|---|
DigiKey Part Number | 475-OS128064PK16MY0A11-ND |
Manufacturer | |
Manufacturer Product Number | OS128064PK16MY0A11 |
Description | GRAPHIC DISPLAY OLED - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective OLED, Monochrome Serial 128 x 64 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Part Status | Obsolete | |
Display Type | OLED, Monochrome | |
Display Mode | Reflective | |
Diagonal Screen Size | - | |
Viewing Area | 38.46mm W x 20.22mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | Serial | |
Background Color | - | |
Dot Size | 0.26mm W x 0.26mm H | |
Dot Pitch | 0.29mm W x 0.29mm H |

