Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4882-6240-03 | |
|---|---|
DigiKey Part Number | 5984-4882-6240-03-ND |
Manufacturer | |
Manufacturer Product Number | 4882-6240-03 |
Description | ATTEN., 2.92MM-M/F, DC-40GHZ, 2W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Amphenol XMA | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case 2.92mm In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4882-6240-03-CRYO | Amphenol XMA | 0 | 5984-4882-6240-03-CRYO-ND | 394,38400 € | Parametric Equivalent |
| 0732870311 | Molex | 21 | 900-0732870311-ND | 175,97000 € | Parametric Equivalent |
| 0732870321 | Molex | 20 | 900-0732870321-ND | 193,74000 € | Parametric Equivalent |
| BW-K3-2W44+ | Mini-Circuits | 51 | 3157-BW-K3-2W44+-ND | 232,54000 € | Parametric Equivalent |
| BW-KM3-2W44+ | Mini-Circuits | 9 | 3157-BW-KM3-2W44+-ND | 236,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 271,21200 € | 2.712,12 € |
| Unit Price without VAT: | 271,21200 € |
|---|---|
| Unit Price with VAT: | 317,31804 € |







