RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6502-03

DigiKey Part Number
5984-2082-6502-03-ND
Manufacturer
Manufacturer Product Number
2082-6502-03
Description
ATTENUATOR, SMA-M/F, 18GHZ, 10W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol XMA
Power (Watts)
10W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1658,28000 €658,28 €
10561,64200 €5.616,42 €
Manufacturers Standard Package
Unit Price without VAT:658,28000 €
Unit Price with VAT:770,18760 €