
M39030/3-01N | |
|---|---|
DigiKey Part Number | 1678-M39030/3-01N-ND |
Manufacturer | |
Manufacturer Product Number | M39030/3-01N |
Description | CONN TERMINATOR PLUG SMA 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Amphenol SV Microwave | Mounting Type Free Hanging, Cap |
Series | Body Finish Gold |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 € | 140,98 € |
| 10 | 119,84100 € | 1.198,41 € |
| 25 | 112,34680 € | 2.808,67 € |
| 50 | 106,99220 € | 5.349,61 € |
| Unit Price without VAT: | 140,98000 € |
|---|---|
| Unit Price with VAT: | 164,94660 € |





