MG 9V SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG-300-B-9V-F

Digi-Key Part Number
MG-300-B-9V-F-ND
Manufacturer
Amphenol SSI Technologies
Manufacturer Product Number
MG-300-B-9V-F
Supplier
Description
SENSOR 300 PSI 1/8 NPT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol SSI Technologies
Series
Package
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
300PSI (2068.43kPa)
Output Type
Wheatstone Bridge
Output
LCD Display
Accuracy
±0.25%
Voltage - Supply
9V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
900PSI (6205.28kPa)
Operating Temperature
-10°C ~ 60°C
Package / Case
Module Box with Display
Supplier Device Package
MediaGauge
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS9026.20.4000
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
10140,56700 €1.405,67 €
Additional Resources
AttributeDescription
Standard Package1