cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86553117

Digi-Key Part Number
86553117-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
86553117
Supplier
Description
DSUB METAL CAP
Detailed Description
Connector Cap (Cover) For D-Sub Connectors, Male
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
D-Sub Connectors, Male
Features
-
Number of Positions
50
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package100