cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86094327313H45000E1

Digi-Key Part Number
86094327313H45000E1-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
86094327313H45000E1
Supplier
Description
CONN DIN HDR 48POS PCB RA GOLD
Detailed Description
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
48
Number of Positions Loaded
32
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/2 (1/2 C)
Level, Class
3
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040