78548-xxx

78548-272

Digi-Key Part Number
78548-272-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
78548-272
Supplier
Description
CONN HEADER VERT 72POS 2.54MM
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
72
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package100
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
929715-06-36-EU3M2973M156375-72-ND€13.39000Similar
929715-10-36-EU3M3003M156378-72-ND€7.41000Similar
929715-10-36-I3M1913M156379-72-ND€13.39000Similar
929710-10-36-RK3M3003M156367-72-ND€5.83000Similar
PEC36DFANSullins Connector Solutions7,461S2212E-36-ND€2.53000Similar