cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51939-977LF

Digi-Key Part Number
51939-977LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
51939-977LF
Supplier
Description
R/A HDR POWERBLADE
Detailed Description
33 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Blade Power
Number of Positions
33
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 9 Power
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
70A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in EUR
Tray
QtyUnit PriceExt Price
2647,28095 €1.922,17 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package22