cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106826-105LF

Digi-Key Part Number
10106826-105LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10106826-105LF
Supplier
Description
CONN HEADER HD 288POS PCB
Detailed Description
288 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Header, Male Pins
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
288
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
18
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040

Other Suppliers on Digi-Key

121In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names2266-10106826-105LF
Standard Package20