



10041743-101LF | |
|---|---|
DigiKey Part Number | 609-10041743-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10041743-101LF |
Description | CONN RCPT HIGH SPEED 36P EDGE MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10041743-101LF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 30 Signal, 6 Ground |
Packaging Tube | Features Board Guide, Shielded, Spacer |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets | Color Natural |
Connector Style High Speed | Current Rating (Amps) 1A |
Number of Positions 36 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 7,21300 € | 72,13 € |
| 48 | 6,45625 € | 309,90 € |
| 96 | 6,14813 € | 590,22 € |
| 144 | 6,12688 € | 882,27 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 9,93330 € |

