


MRDBF07L13000 | |
|---|---|
DigiKey Part Number | 664-MRDBF07L13000-ND |
Manufacturer | |
Manufacturer Product Number | MRDBF07L13000 |
Description | MRD B PANEL MOUNT RECEPTACLE, 7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | MRDBF07L13000 Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Dust Cap |
Number of Positions 7 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Termination Solder Cup | Voltage Rating 250VAC |
Fastening Type Latch Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,86000 € | 14,86 € |
| 10 | 12,62600 € | 126,26 € |
| 30 | 11,68400 € | 350,52 € |
| 50 | 11,27040 € | 563,52 € |
| 100 | 10,73270 € | 1.073,27 € |
| 250 | 10,06132 € | 2.515,33 € |
| 500 | 9,58170 € | 4.790,85 € |
| Unit Price without VAT: | 14,86000 € |
|---|---|
| Unit Price with VAT: | 17,38620 € |



