Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

34.105 | |
|---|---|
DigiKey Part Number | 34.105-ND |
Manufacturer | |
Manufacturer Product Number | 34.105 |
Description | TERM BLOCK PCB FNT 5P 58MM 20A G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Packaging Bulk | Wire Gauge 14-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Leaf Spring, Wire Guard |
Positions Per Level 5 | Features Interlocking (Side) |
Pitch 0.200" (5.08mm) | Color Gray |
Mating Orientation Horizontal with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10157.1 | Conta-Clip, Inc. | 0 | 2080-10157.1-ND | 1,15660 € | Parametric Equivalent |
| 10157.4 | Conta-Clip, Inc. | 0 | 2080-10157.4-ND | 0,91820 € | Parametric Equivalent |
| EBB-05-D-BL | Adam Tech | 3.488 | 2057-EBB-05-D-BL-ND | 1,89000 € | Parametric Equivalent |
| OSTTA054163 | On Shore Technology Inc. | 589 | ED2583-ND | 1,42000 € | Parametric Equivalent |
| OSTTC052162 | On Shore Technology Inc. | 3.113 | ED2612-ND | 1,13000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,97660 € | 48,83 € |
| Unit Price without VAT: | 0,97660 € |
|---|---|
| Unit Price with VAT: | 1,14262 € |




