AWSCR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWSCR-50.00MTD-T

Digi-Key Part Number
AWSCR-50.00MTD-T-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
AWSCR-50.00MTD-T
Supplier
Description
CERAMIC RES 50.0000MHZ 5PF SMD
Detailed Description
50 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.5% 40 Ohms -25°C ~ 85°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Frequency
50 MHz
Frequency Stability
±0.5%
Frequency Tolerance
±0.3%
Features
Built in Capacitor
Capacitance
5 pF
Impedance
40 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.185" L x 0.161" W (4.70mm x 4.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Standard Package1.000