ASTMHT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASTMHTV-24.576MHZ-ZR-E

Digi-Key Part Number
ASTMHTV-24.576MHZ-ZR-E-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ASTMHTV-24.576MHZ-ZR-E
Supplier
Description
MEMS OSC XO 24.5760MHZ LVCMOS
Detailed Description
24.576 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
24.576 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1.000