ARJE-0034-MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARJE-0034-MT

DigiKey Part Number
535-ARJE-0034-MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ARJE-0034-MT
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.546" (13.87mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide, Solder Retention
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
Polyethylene Terephthalate (PET)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.7502,34015 €6.435,41 €
Unit Price without VAT:2,34015 €
Unit Price with VAT:2,73798 €