



ARJ11G-MBSD-LU2 | |
|---|---|
DigiKey Part Number | ARJ11G-MBSD-LU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11G-MBSD-LU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11G-MBSD-LU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.669" (16.99mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 5 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,63400 € | 36,34 € |
| 25 | 3,40680 € | 85,17 € |
| 60 | 3,20250 € | 192,15 € |
| 120 | 3,04950 € | 365,94 € |
| 300 | 2,85863 € | 857,59 € |
| 540 | 2,74254 € | 1.480,97 € |
| 1.020 | 2,62226 € | 2.674,71 € |
| 2.520 | 2,46033 € | 6.200,03 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,00760 € |

