0603 (1608 Metric)

ABNTC-0603-222J-3950F-T

Digi-Key Part Number
535-12843-2-ND - Tape & Reel (TR)
535-12843-1-ND - Cut Tape (CT)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABNTC-0603-222J-3950F-T
Supplier
Description
THERM NTC 2.2KOHM 3950K 0603
Detailed Description
NTC Thermistor 2.2k 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance in Ohms @ 25°C
2.2k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names
-535-12843-1
-ABNTC-0603-222J-3950F-T
ABNTC-0603-222J-3950F-T-ND
-ABNTC-0603-222J-3950F-T-ND
-535-12843-2
535-12843-2
535-12843-1
Standard Package4,000