


ABM11W-48.0000MHZ-8-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13930-2-ND - Tape & Reel (TR) 535-13930-1-ND - Cut Tape (CT) 535-13930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-48.0000MHZ-8-K1Z-T3 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-48.0000MHZ-8-K1Z-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,31040 € | 7,76 € |
| 50 | 0,29780 € | 14,89 € |
| 100 | 0,28550 € | 28,55 € |
| 250 | 0,26992 € | 67,48 € |
| 500 | 0,25876 € | 129,38 € |
| 1.000 | 0,24805 € | 248,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23198 € | 695,94 € |
| 6.000 | 0,22239 € | 1.334,34 € |
| 9.000 | 0,21697 € | 1.952,73 € |
| 15.000 | 0,21032 € | 3.154,80 € |
| 21.000 | 0,20606 € | 4.327,26 € |
| 30.000 | 0,20164 € | 6.049,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

