AB-RTCMC-32.768KHZ-IBO5-S3-T | ||
---|---|---|
DigiKey Part Number | 535-13301-2-ND - Tape & Reel (TR) 535-13301-1-ND - Cut Tape (CT) 535-13301-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AB-RTCMC-32.768KHZ-IBO5-S3-T | |
Description | IC RTC CLK/CALENDAR I2C MODULE | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Square Wave Output, SRAM, Trickle Charge, Watchdog Timer | |
Memory Size | 512B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.5V ~ 3.6V | |
Voltage - Supply, Battery | 1.4V ~ 3.6V | |
Current - Timekeeping (Max) | 0.29µA ~ 0.33µA @ 1.8V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,28000 € | 6,28 € |
10 | 5,67000 € | 56,70 € |
25 | 5,40560 € | 135,14 € |
100 | 4,69370 € | 469,37 € |
250 | 4,48280 € | 1.120,70 € |
500 | 4,08726 € | 2.043,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 3,55988 € | 3.559,88 € |
2.000 | 3,42803 € | 6.856,06 € |