502570 Series Datasheet by Molex

‘IO 9 | a I 7 e 5 L 3 z ‘I Ix III NLTEPIAL *Iiaaamuv ILCZI ULfl-er LION CT‘ISTAL LVMER LOT" “st: S'- , awn I, 7 IL 7 ‘ w H m cm/ sLIOE+ LIOO "VSTAL “1 " was mm = g.» «a .2, fi‘IaII /\ a, 7”, ME say” *3 7m VIN. u «i, TEHJML Tfl 7 I,» I 3 Im‘ MII\ : E _- - , Tl-IL NE; 3H um MI\I L\I.‘EI<‘ mm="" mi\i="" ”-5?“="" vx§iei="" £4:="" §i-§m93'="" mmii\="" a:="" 71="" z="" i="" 151="" t101="" mm="" )="" a="" .jum="" mn.=""> , v WELL :TAINLE§.> QTEEL‘ NAIL 'U.LZI‘II VIIHJ cam OExTE-I EIe-NI *m «4N ‘ n 2.83 m A m: /I / 6/ fig i, A .-\ _ AV :- S A m _ (I; "7W" W I‘ 'g' C W .TAINLE§2 >TEEL '\ 5;; ‘ pm, “1 A émfifi mew. ,: WEI) : Q9; .2 32m NIN N ' m I 7, I 'IzI‘HI #‘va‘) 1 a Inn“ MN 7 F ‘4 UP‘EH ALLCV’ U'NTN‘TTAIL AiEA-ALIUIAMI NIIW ‘1 _- L‘IEEII'III‘IAII‘ MN I- ‘VEII . a» a 3 17er NIN ‘ 3 I muMm NIN [I 2 ’JI'JEH ALLOV u ITACTTLIL MEA Auuzm NIIM L‘ILIEIIINIIIMH MM . ,/Z>LTA’7- I I.r:‘)¥i§§I; II MAX E TEHMML AW \AIL O< +cz="" wats,="" microsd="" card="" conn.="" ‘,="" 3="" en="" m="" \uey="" ’="" rherken="" v="" (p/f’="" &="" normalsmall="" type)="" il]="" '="" flu=""><‘ :2?="" i’ti‘imit'="" i="" _="" m”="" b="" 50”="" ep="" ma="" y="" y="" ‘="" ‘="" @="" molex="" incorporated="" m="" '="" akellar="" :1="" °="" mum="" no="" moms-n="" \d.="" mg="" m="" e="" 7raft="" where="" afilitatle="" see="" table="" 307502570700i="" i="" cf="" 2="" '1="" '="" ,="" 1="" ‘wk="" s75="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" witi—in="" iivev‘="" en="" q‘eineurporated="" and="" should="" not="" be="" used="" withdut="" written="" permissidn="" izi’v'f‘em'ia’siiézi‘oez’s="" 9="" 5="" 7="" 6="" 5="" 4="" i="" 3="" i="" 1="" en-ozjak021i="">
‘IO 9 a 7 e 5 A 3 z ‘I HELL MUUIT AREA u, C ZSI IJI u) m I I .ETECT LE'\‘E{ MLL\T )- {EA @ I \— W :5 IIRUJVU“ TE7VINAL \IOUInT AREA ‘ TCH MCINT AfEA 1- 9 fifth: I» 7 pmw pawm AREA SHELL MOUNT AREA // RECOMMENDED ROB PATTERN LAYOUT (GENERAL TOLERANCE :EI 05) mvsmm rm: YALE nssw .,\IT§ I:EI\EI\AL TI} Ex" ' \ ‘ “ MM ONLY 4:1 METRIC ‘9 I7 ‘LNLEiS QFE, IFIE MICROSD CARD CONN. mm iv mg mg If] J‘-I ZEI< :="" c="" z="" v‘-’ats,‘“jtu="" {ii="" ’i="" ,="" ,="" m="" mm="" w="" ie="" (p/p="" &="" normalsmall="" type)="" iljj-e"="" 13kg="" 1v2?="" i’ti‘miti="" fl’="" ,="" _="" 4m="" -,="" v="" b="" 50”="" ep="" :="" a="" v="" _="" ff,="" @="" molex="" incorporated="" m="" aaellar="" :1="" u="" my="" darwin="" \0.="" mg="" m="" e="" 7raft="" where="" afilicmle="" see="" sheet="" i="" 307502570700i="" 2="" cf="" ;="" dc="" ’="" int="" re‘i"="" ii\="" §i7e="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" ‘withn="" viive="" '7="" ax="" ineurporated="" and="" should="" not="" be="" used="" without="" written="" permission="" ii:="" l="" a}="" j="" me="" 5="" ne’vf‘emz’ooziaz/oz’="" 9="" 5="" 7="" 5="" 4="" i="" 3="" i="" 1="" en-ozjak021i="">
10 9 PLLL [3.1T J‘TEIWUN NOTE 1 influuflmfl‘if , ~E L‘ETMLE; JWENfl 2 TE?! kg = nub/«E9 ()F (7 {Elvfiréfl % % “ E3 351$ )\ fl 353 ‘1 fl 7 EJv‘fOVEhT ( E35 TOP TASE LE >J"L‘R “TL WM EW’T‘T'V FEW/HR. T» 7 2‘? 7 fwimmafi‘ = fin NETETE‘ wag 7m: FEELN FF F E u ‘F/EELNO \RECT‘T. SHC T\ \N FOLLC‘." THTS- HEUJRENERT 5) RE AJJLTED AT HPME‘JT. FEEL OFF iHan NOT BE ALLOWED FIRTH? TRANS:ORTAT\C\L flfifififn’] FEEL CFF DRECTDh H ’6 fl jLLL GUT . ‘7 '3 MM \mTEwL *5 *' ‘, RTTER TAPE, = T V A E / 7 {PCLVSTYPEVE‘ h u , 'TA‘E : PET PE T'EE U‘ 7 w TTEELT ‘, *f 4 7 ‘Atgty E MATEML £7(1\TA\‘~JEU \ EL ELV/fw’HoHF‘ Qu‘é ELV Ln: RoHS COWLV—M 50257373831 50 1730‘" EUZS7C‘EUBW L} NEET’JV' MATEQML KO NCF‘EL \JU SENERAL PAVE mpmm 2mg » ALE mm “w: ‘ A (LALESE PELTETEUT MM ONLY 4:1 METRTC :UE;TTT;\ UETATL T w Dim-mm a war / mg M‘CROSD CARD CONN : , /CV\DER 1% MA , CH C - m VET; ATM-TEN MUD” EMBOSSED TYPE PACKAGE 0 T * 3x» ‘ 1‘ mm: FOR 502570—08“ _, ~ _ n E A” , J 5v % $pr 1m , m9 MOLEX INCORPORATED E AMBULAR :’ 9 WEN m mmw «To. my N: d ( :EAET WHERE AT’UZABLE SEE TABLE SD750257OFOOZ ’ OF 7 '1 4 ) VUST HEMMN “7E THIS DRAWTNG EDNTMNS \NFOR'MATION THAT Ts PROPRTETARV T0 MOLEX O % \TH‘K T3T'»/EV:T0\: \NCORFORATED AND SHOULD NOT BE USED WITHOUT WRTTTEN PERMTSSTON lbjrume,A3,J,ME,S 9 a a 5 3 ‘ z REV. D 2004/04/02 ENrOZJAIOZ’U
Io 9 s 5 4 3 z I Itsioc 15 4n 3 Up Z/IFU?* 3177*: ‘7 / zI NETH T CCNVELTCH CENTE? X fl / / I II /7’,;*7' / chv TAPE iECTIOW XEX :1 M \1 C3 E 1' EI % m I, U ‘— , + 4mm 2 :- VVLILATME HTCH SENERA , EPA\I'E~ mm mg mg Em INT: A WM INLLE MLEI rpm MM ONLY 4n METRIC Ev L-NIJIECTIIA Mm m /pv\DER VMA ’ MICROSD CARD CONN. _HE_KEJ 4v JATE WEN AMER EMBOSSED TYPE PACKAGE 0 * 3x» . I'TTIMIT: . FOR 502570—08“ n _ A” ‘IEJ y M w :u < ,="" @x="" molex="" incorporated="" e="" ambular="" :’="" »="" i="" em="" m="" mam-ma.="" mm:="" d="" :mft="" where="" mplijble="" see="" sheet="" 1="" sd750257osooz="" 7="" of="" 7="" ix="" vust="" nemain="" 3%="" this="" drawing="" contains="" information="" that="" is="" proprietary="" t0="" molex="" within="" iiivenson:="" ajineorforated="" and="" should="" not="" be="" used="" without="" written="" permission="" t="" a="" e="" s="" 'rdev.’%”%’34762702’="" 9="" a="" 5="" a="" 3="" i="" z="" end/“02“="">