Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 9 475       9 475 Remaining
Manufacturer Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   9 475 Remaining

 
microcontroller arm
Results per Page
Page 1/379
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
EUR
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
LPC1114FDH28/102:5 Datasheet LPC1114FDH28/102:5 - NXP USA Inc. 568-11903-2-ND IC MCU 32BIT 32KB FLASH 28TSSOP 0
Standard Lead Time 12 Weeks
1,04954 2 500 Tape & Reel (TR)?
Alternate Packaging
LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 32KB (32K x 8) FLASH
-
4K x 8 1.8 V ~ 3.6 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-TSSOP (0.173", 4.40mm Width) 28-TSSOP
LPC1114FDH28/102:5 Datasheet LPC1114FDH28/102:5 - NXP USA Inc. 568-11903-1-ND IC MCU 32BIT 32KB FLASH 28TSSOP 1 643 - Immediate
2,36000 1 Cut Tape (CT)?
Alternate Packaging
LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 32KB (32K x 8) FLASH
-
4K x 8 1.8 V ~ 3.6 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-TSSOP (0.173", 4.40mm Width) 28-TSSOP
LPC1114FDH28/102:5 Datasheet LPC1114FDH28/102:5 - NXP USA Inc. 568-11903-6-ND IC MCU 32BIT 32KB FLASH 28TSSOP 1 643 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 32KB (32K x 8) FLASH
-
4K x 8 1.8 V ~ 3.6 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-TSSOP (0.173", 4.40mm Width) 28-TSSOP
STM32F030F4P6 Datasheet STM32F030F4P6 - STMicroelectronics 497-14044-5-ND IC MCU 32BIT 16KB FLASH 20TSSOP 3 295 - Immediate
1,31000 1 Tube? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz I²C, SPI, UART/USART DMA, POR, PWM, WDT 15 16KB (16K x 8) FLASH
-
4K x 8 2.4 V ~ 3.6 V A/D 11x12b Internal -40°C ~ 85°C (TA) 20-TSSOP (0.173", 4.40mm Width)
-
STM32F030K6T6 Datasheet STM32F030K6T6 - STMicroelectronics 497-14046-ND IC MCU 32BIT 32KB FLASH 32LQFP 9 600 - Immediate
1,42000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz I²C, SPI, UART/USART DMA, POR, PWM, WDT 26 32KB (32K x 8) FLASH
-
4K x 8 2.4 V ~ 3.6 V A/D 12x12b Internal -40°C ~ 85°C (TA) 32-LQFP 32-LQFP (7x7)
LPC812M101JDH20FP Datasheet LPC812M101JDH20FP - NXP USA Inc. 568-10437-5-ND IC MCU 32BIT 16KB FLASH 20TSSOP 2 343 - Immediate
1,43000 1 Tube?
Alternate Packaging
LPC81xM Active ARM® Cortex®-M0+ 32-Bit 30MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 16KB (16K x 8) FLASH
-
4K x 8 1.8 V ~ 3.6 V
-
Internal -40°C ~ 105°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
EFM32TG210F32-QFN32 Datasheet EFM32TG210F32-QFN32 - Silicon Labs 914-1034-2-ND IC MCU 32BIT 32KB FLASH 32QFN 5 000 - Immediate
1,53359 1 000 Tape & Reel (TR)?
Alternate Packaging
Tiny Gecko Active ARM® Cortex®-M3 32-Bit 32MHz EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 24 32KB (32K x 8) FLASH
-
4K x 8 1.85 V ~ 3.8 V A/D 4x12b, D/A 1x12b Internal -40°C ~ 85°C (TA) 32-VQFN Exposed Pad 32-QFN (6x6)
EFM32TG210F32-QFN32 Datasheet EFM32TG210F32-QFN32 - Silicon Labs 914-1034-1-ND IC MCU 32BIT 32KB FLASH 32QFN 5 423 - Immediate
1,81000 1 Cut Tape (CT)?
Alternate Packaging
Tiny Gecko Active ARM® Cortex®-M3 32-Bit 32MHz EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 24 32KB (32K x 8) FLASH
-
4K x 8 1.85 V ~ 3.8 V A/D 4x12b, D/A 1x12b Internal -40°C ~ 85°C (TA) 32-VQFN Exposed Pad 32-QFN (6x6)
EFM32TG210F32-QFN32 Datasheet EFM32TG210F32-QFN32 - Silicon Labs 914-1034-6-ND IC MCU 32BIT 32KB FLASH 32QFN 5 423 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Tiny Gecko Active ARM® Cortex®-M3 32-Bit 32MHz EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 24 32KB (32K x 8) FLASH
-
4K x 8 1.85 V ~ 3.8 V A/D 4x12b, D/A 1x12b Internal -40°C ~ 85°C (TA) 32-VQFN Exposed Pad 32-QFN (6x6)
MKL03Z32VFK4 Datasheet MKL03Z32VFK4 - NXP USA Inc. MKL03Z32VFK4-ND IC MCU 32BIT 32KB FLASH 24QFN 3 028 - Immediate
1,61000 1 Tray? Kinetis KL03 Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 22 32KB (32K x 8) FLASH
-
2K x 8 1.71 V ~ 3.6 V A/D 7x12b Internal -40°C ~ 105°C (TA) 24-VFQFN Exposed Pad 24-QFN (4x4)
ATSAMD20G16A-MUT Datasheet ATSAMD20G16A-MUT - Microchip Technology ATSAMD20G16A-MUTTR-ND IC MCU 32BIT 64KB FLASH 48QFN 4 000 - Immediate
1,68555 4 000 Tape & Reel (TR)?
Alternate Packaging
SAM D20G Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 38 64KB (64K x 8) FLASH
-
8K x 8 1.62 V ~ 3.6 V A/D 14x12b, D/A 1x10b Internal -40°C ~ 85°C (TA) 48-VFQFN Exposed Pad 48-QFN (7x7)
ATSAMD20G16A-MUT Datasheet ATSAMD20G16A-MUT - Microchip Technology ATSAMD20G16A-MUTCT-ND IC MCU 32BIT 64KB FLASH 48QFN 5 005 - Immediate
1,93000 1 Cut Tape (CT)?
Alternate Packaging
SAM D20G Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 38 64KB (64K x 8) FLASH
-
8K x 8 1.62 V ~ 3.6 V A/D 14x12b, D/A 1x10b Internal -40°C ~ 85°C (TA) 48-VFQFN Exposed Pad 48-QFN (7x7)
ATSAMD20G16A-MUT Datasheet ATSAMD20G16A-MUT - Microchip Technology ATSAMD20G16A-MUTDKR-ND IC MCU 32BIT 64KB FLASH 48QFN 5 005 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SAM D20G Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 38 64KB (64K x 8) FLASH
-
8K x 8 1.62 V ~ 3.6 V A/D 14x12b, D/A 1x10b Internal -40°C ~ 85°C (TA) 48-VFQFN Exposed Pad 48-QFN (7x7)
LPC824M201JHI33E Datasheet LPC824M201JHI33E - NXP USA Inc. 568-11572-ND IC MCU 32BIT 32KB FLASH 32HVQFN 3 065 - Immediate
1,76000 1 Tray?
Alternate Packaging
LPC82x Active ARM® Cortex®-M0+ 32-Bit 30MHz I²C, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 29 32KB (32K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 12x12b Internal -40°C ~ 105°C (TA) 32-VFQFN Exposed Pad 32-HVQFN (5x5)
MKL02Z32VFG4 Datasheet MKL02Z32VFG4 - NXP USA Inc. MKL02Z32VFG4-ND IC MCU 32BIT 32KB FLASH 16QFN 1 286 - Immediate
1,81000 1 Tray?
Alternate Packaging
Kinetis KL02 Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 14 32KB (32K x 8) FLASH
-
4K x 8 1.71 V ~ 3.6 V A/D 6x12b Internal -40°C ~ 105°C (TA) 16-WFQFN Exposed Pad 16-QFN (3x3)
LPC1111FHN33/102,5 Datasheet LPC1111FHN33/102,5 - NXP USA Inc. 568-5142-ND IC MCU 32BIT 8KB FLASH 33HVQFN 2 757 - Immediate
1,84000 1 Tray?
Alternate Packaging
LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 28 8KB (8K x 8) FLASH
-
2K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-VQFN Exposed Pad 33-HVQFN (7x7)
STM32F031G6U6 Datasheet STM32F031G6U6 - STMicroelectronics 497-13620-ND IC MCU 32BIT 32KB FLASH 28UFQFN 6 523 - Immediate
1,88000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz I²C, IrDA, LIN, SPI, UART/USART DMA, I²S, POR, PWM, WDT 23 32KB (32K x 8) FLASH
-
4K x 8 2 V ~ 3.6 V A/D 13x12b Internal -40°C ~ 85°C (TA) 28-UFQFN
-
STM32F030C8T6 Datasheet STM32F030C8T6 - STMicroelectronics 497-14043-ND IC MCU 32BIT 64KB FLASH 48LQFP 8 075 - Immediate
1,94000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz I²C, SPI, UART/USART DMA, POR, PWM, WDT 39 64KB (64K x 8) FLASH
-
8K x 8 2.4 V ~ 3.6 V A/D 12x12b Internal -40°C ~ 85°C (TA) 48-LQFP
-
ATSAMD21E17A-MUT Datasheet ATSAMD21E17A-MUT - Microchip Technology ATSAMD21E17A-MUTTR-ND IC MCU 32BIT 128KB FLASH 32QFN 10 000 - Immediate
1,99820 5 000 Tape & Reel (TR)? SAM D21E Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT 26 128KB (128K x 8) FLASH
-
16K x 8 1.62 V ~ 3.6 V A/D 10x12b, D/A 1x10b Internal -40°C ~ 85°C (TA) 32-VFQFN Exposed Pad 32-QFN (5x5)
ATSAMD20G17A-AU Datasheet ATSAMD20G17A-AU - Microchip Technology ATSAMD20G17A-AU-ND IC MCU 32BIT 128KB FLASH 48TQFP 1 139 - Immediate
2,03000 1 Tray?
Alternate Packaging
SAM D20G Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 38 128KB (128K x 8) FLASH
-
16K x 8 1.62 V ~ 3.6 V A/D 14x12b, D/A 1x10b Internal -40°C ~ 85°C (TA) 48-TQFP 48-TQFP (7x7)
MKE02Z32VLC2 Datasheet MKE02Z32VLC2 - NXP USA Inc. MKE02Z32VLC2-ND IC MCU 32BIT 32KB FLASH 32LQFP 3 485 - Immediate
2,06000 1 Tray? Kinetis KE02 Active ARM® Cortex®-M0+ 32-Bit 20MHz I²C, SPI, UART/USART LVD, PWM, WDT 28 32KB (32K x 8) FLASH 256 x 8 4K x 8 2.7 V ~ 5.5 V A/D 16x12b, D/A 2x6b Internal -40°C ~ 105°C (TA) 32-LQFP 32-LQFP (7x7)
EFM32G230F128-QFN64 Datasheet EFM32G230F128-QFN64 - Silicon Labs 914-1012-2-ND IC MCU 32BIT 128KB FLASH 64QFN 5 000 - Immediate
2,25657 1 000 Tape & Reel (TR)?
Alternate Packaging
Gecko Active ARM® Cortex®-M3 32-Bit 32MHz EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 56 128KB (128K x 8) FLASH
-
16K x 8 1.85 V ~ 3.8 V A/D 8x12b, D/A 2x12b Internal -40°C ~ 85°C (TA) 64-VFQFN Exposed Pad 64-QFN (9x9)
EFM32G230F128-QFN64 Datasheet EFM32G230F128-QFN64 - Silicon Labs 914-1012-1-ND IC MCU 32BIT 128KB FLASH 64QFN 6 121 - Immediate
2,66000 1 Cut Tape (CT)?
Alternate Packaging
Gecko Active ARM® Cortex®-M3 32-Bit 32MHz EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 56 128KB (128K x 8) FLASH
-
16K x 8 1.85 V ~ 3.8 V A/D 8x12b, D/A 2x12b Internal -40°C ~ 85°C (TA) 64-VFQFN Exposed Pad 64-QFN (9x9)
EFM32G230F128-QFN64 Datasheet EFM32G230F128-QFN64 - Silicon Labs 914-1012-6-ND IC MCU 32BIT 128KB FLASH 64QFN 6 121 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Gecko Active ARM® Cortex®-M3 32-Bit 32MHz EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 56 128KB (128K x 8) FLASH
-
16K x 8 1.85 V ~ 3.8 V A/D 8x12b, D/A 2x12b Internal -40°C ~ 85°C (TA) 64-VFQFN Exposed Pad 64-QFN (9x9)
ATSAMD20J18A-AUT Datasheet ATSAMD20J18A-AUT - Microchip Technology ATSAMD20J18A-AUTTR-ND IC MCU 32BIT 256KB FLASH 64LQFP 6 000 - Immediate
2,26141 1 500 Tape & Reel (TR)?
Alternate Packaging
SAM D20J Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 52 256KB (256K x 8) FLASH
-
32K x 8 1.62 V ~ 3.6 V A/D 20x12b, D/A 1x10b Internal -40°C ~ 85°C (TA) 64-LQFP 64-LQFP (10x10)
Results per Page
Page 1/379
|< < 1 2 3 4 5 >|

03:45:13 1/20/2017