Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220AB
TO-220-3
Micro Commercial Components Corporate Video

MC7805CT-BP

DigiKey Part Number
MC7805CT-BPMS-ND
Manufacturer
Manufacturer Product Number
MC7805CT-BP
Description
IC REG LINEAR 5V 1.5A TO220AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
MC7805CT-BP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
73dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.994
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,45600 €4,56 €
500,38260 €19,13 €
1000,35980 €35,98 €
2500,33552 €83,88 €
5000,32088 €160,44 €
1.0000,30885 €308,85 €
2.5000,30057 €751,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,74880 €