MachXO3L FPGA Starter LCMXO3L-6900 MachXO3 FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3L-6900C-S-EVN

DigiKey Part Number
220-1935-ND
Manufacturer
Manufacturer Product Number
LCMXO3L-6900C-S-EVN
Description
DEV KIT FOR MACHXO3L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MachXO3L FPGA Starter LCMXO3L-6900 MachXO3 FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Box
Part Status
Active
Type
FPGA
Platform
MachXO3L FPGA Starter
Contents
Board(s), Cable(s)
Utilized IC / Part
LCMXO3L-6900
Interconnect System
-
Suggested Programming Environment
Diamond
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1134,92000 €134,92 €
Manufacturers Standard Package
Unit Price without VAT:134,92000 €
Unit Price with VAT:157,85640 €