HMC832LP6GE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 137,06000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8.803
Unit Price: 15,32000 €
Datasheet
Integer-N/Fractional-N, VCO IC 3GHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Integer-N/Fractional-N, VCO IC 3GHz 1 40-VFQFN Exposed Pad
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

HMC832LP6GE

DigiKey Part Number
1127-1822-ND
Manufacturer
Manufacturer Product Number
HMC832LP6GE
Description
IC INTEGER-N/FRACTIONAL 40QFN
Customer Reference
Detailed Description
Integer-N/Fractional-N, VCO IC 3GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC832LP6GE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Integer-N/Fractional-N, VCO
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
3GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.1V ~ 3.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable