
69176-028LF | |
|---|---|
DigiKey Part Number | 609-2391-ND |
Manufacturer | |
Manufacturer Product Number | 69176-028LF |
Description | CONN RCPT HSG 28POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69176-028LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,70800 € | 37,08 € |
| 25 | 3,47560 € | 86,89 € |
| 50 | 3,30960 € | 165,48 € |
| 100 | 3,15150 € | 315,15 € |
| 250 | 2,95420 € | 738,55 € |
| 500 | 2,81324 € | 1.406,62 € |
| 1.000 | 2,67905 € | 2.679,05 € |
| 2.500 | 2,51152 € | 6.278,80 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,10120 € |




