TE Connectivity Measurement Specialties

- TE Connectivity (TE) Sensor Solutions is one of the largest sensor companies in the world, with innovative sensor products that help customers transform concepts into smart, connected systems. With the acquisition of Measurement Specialties (MEAS), TE offers an unmatched range of both connectivity and sensor solutions. TE Sensor Solutions’ broad portfolio of position, temperature, fluid properties, liquid level, humidity, and pressure technologies can be implemented for a wide range of applications across several industries, from industrial machinery, HVAC, process control and automation, to aerospace and defense, medical, consumer and appliance.

Newest Products View All (32)

Image of TE Connectivity's EB100 Series Pressure Sensors

EB100 Series Pressure Sensors

TE Connectivity's EB100 UltraStable technology employs a silicon-based strain gage, isolated from the media by an oil-filled capsule and a stainless steel diaphragm.

Learn More
Image of TE Connectivity Measurement Specialties' Weather Shield

Weather Shield for ARDUINO

TE Connectivity offers an Arduino board with a full complement of TE sensor product for RH, temp, and pressure which are ideal for weather applications.

Learn More
Image of TE Connectivity Measurement Specialties' SP Series String Pot

SP Series String Pot with Voltage Divider Output

TE Connectivity Measurement Specialties' compact string pot with “voltage divider” output provides ease-of-use and flexibility for measurement ranges up to 50".

Learn More
Image of  TE Connectivity Measurement Specialties’ MS5525DSO Pressure Sensors

MS5525DSO Pressure Sensors

TE Connectivity Measurement Specialties’ MS5525DSO is a digital small outline pressure sensor from MEAS with SPI and I2C bus interface designed for high volume OEM users.

Learn More
Image of TE Connectivity Measurement Specialties' TS305-11C55 Thermopile Sensor

TS305-11C55 Thermopile Sensor

TE Connectivity’s thermopile sensors incorporate infrared radiation, or “IR”, technology which provides many benefits over conduction methods of heat transfer.

Learn More
Image of TE Connectivity's FX1901 Compression Load Cell

FX1901 Compression Load Cell

TE Connectivity Measurement Specialties' FX1901 units are intended for OEM use in laboratory, hospital, or consumer product applications, establishing a breakthrough in price and performance value for compression load cells.

Learn More

Tools & Support

Image of TE Connectivity's Measurement Specialties Brochure

Measurement Specialties Brochure

Measurement Specialties (MEAS) designs and manufactures sensors that measure pressure/force, position, vibration, temperature, humidity and fluid properties. Used as embedded devices by original equipment manufacturers (OEMs) or as stand alone sensors for test and measurement, our products are critical for monitoring, feedback and control. We are the heart of many everyday products and provide a vital link to the physical world. Learn More

Image of TE Connectivity's Temperature Compensation Pressure Sensors

Temperature Compensation for MEAS Pressure Sensors

Advancements in microelectronic technology have pushed silicon sensors not only toward greater sophistication and lower functional cost but also in the direction of higher performance. The major factor affecting high performance applications is temperature dependence of the pressure characteristics. Learn More

Image of TE Connectivity's Simple Pressure Sensor Signal Conditioning Circuit

A Simple Pressure Sensor Signal Conditioning Circuit

A simple signal conditioning circuit should allow the output of the amplifier to be independent of the sensor used, providing interchangeability and high level output at very low cost. A laser trimmed resistor on the sensor's compensation board programs the gain of an external amplifier to normalize the pressure sensitivity variation. Learn More

Image of TE Connectivity's Measurement Specialties LVDT Schematic

The LVDT: Construction and Principles of Operation

An LVDT, or Linear Variable Differential Transformer, is a transducer that converts a linear displacement or position from a mechanical reference (or zero) into a proportional electrical signal containing phase (for direction) and amplitude information (for distance). Learn More

Product Training Modules View All (9)

LVDT

MHR Series LVDT and LVM-110 OEM Signal Conditioner

Duration: 5 minutes

MHR LVDTs specifically designed for precision measurements in space restrictive applications.

IC Sensor Temperature/Humidity Digital

HTU-21D Digital Humidity & Temperature Sensor

Duration: 5 minutes

Requires no calibration and has very low power in a low profile DFN package. Ideal for battery powered systems in the automotive and office industries.

IC Temperature Sensor Digital SMBUS 16QFN

TSYS01 Digital RTD Temperature Sensor

Duration: 5 minutes

Temperature sensor offering highly accurate measurements at low power and a small overall size. Serves as an idea replacement for discrete temperature sensors.

IC Encoder Prog 13-bit 20-TSSOP

KMA36 Universal Magnetic Encoder

Duration: 5 minutes

Universal non-contact position and motion encoder using magneto-resistive technology and features 13 bit resolution, a sleep mode, and is easy to use.

Featured Videos View All (4)

Introduction to PSoC Analog Coprocessor

PSoC Analog Coprocessor simplifies the design of sensor-based systems by delivering a scalable and reconfigurable architecture that integrates programmable analog front ends (AFEs) and a signal processing engine (32-bit ARM® Cortex®-M0+).

TE Connectivity Sensor Solutions

TE Connectivity(TE)’s acquisition of Measurement Specialties expands its sensor solutions to bring more to customers.

MS5837-30BA Waterproof Digital Pressure Sensor

TE Connectivity’s gel filled pressure sensor provides solutions for consumer underwater device applications such as water depth measurement systems, diving computers, and dive watches.

Create a Weather Station with TE Connectivity sensors – Another Geek Moment

Digi-Key uses a pressure sensor, temperature sensor, and a humidity sensor from TE Connectivity to create a weather station and reports results back to an Android device via Bluetooth Low Energy.