Back to top

TE Connectivity DEUTSCH INDUSTRIAL & COMMERCIAL TRANSPORTATION

- TE Connectivity’s DEUTSCH industrial environmentally sealed electrical connectors are heavy-duty connectors designed to withstand dirt, moisture, salt spray, and rough terrain. DEUTSCH connectors are constructed of rugged thermoplastic or durable aluminum and feature silicone seals and grommets that help prevent contamination. The connectors are available in rectangular and cylindrical body shapes and accommodate wire gauges from 4 AWG to 22 AWG (25 mm2 - 0.35 mm2).

+More

Newest Products View All (5)

Image of TE Connectivity's DEUTSCH HD10 Connectors

HD10 Connectors

TE Connectivity’s DEUTSCH HD10 connectors are environmentally sealed, thermoplastic cylindrical connectors are offered in a variety of arrangements.

Learn More
Image of TE Connectivity's HDP20 Connector

HDP20 Connectors

TE Connectivity’s DEUTSCH HDP20 connectors are a versatile connector solution for harsh environment applications in the construction, mining, marine, and agricultural industries.

Learn More
Image of TE Connectivity's HD30 Connectors

HD30 Connectors

TE Connectivity's DEUTSCH HD30 connectors are constructed from a rugged aluminum shell developed to meet the needs of the heavy-duty truck, bus, and off-highway industries.

Learn More
Image of TE Connectivity DEUTSCH's DT Series Connectors

DT Series Connectors

TE Connectivity DEUTSCH's DT connectors are designed for cable-to-cable and cable-to-board harsh environment applications.

Learn More
Image of TE Connectivity Deutschs DTM Series Connectors

DTM Series Connectors

TE Connectivity's DEUTSCH DTM connectors are designed for cable-to-cable and cable-to-board harsh environment applications.

Learn More