Login or
REGISTER
Research
Design
Search / Ordering
- For nearly two decades Orion Fans, a division of Knight Electronics has been supplying and designing thermal management solutions for demanding applications worldwide. Orion provides one of the industry’s broadest lines of AC, DC fans, blowers, fan trays and accessories. Fast response and short lead times provide customers the right product when they need it. Orion offers price, quality and availability.
AC and DC Fan Trays As the industry’s largest manufacturer of AC and DC fan trays, Orion Fans delivers the lowest cost 3-, 6-, and 9-fan tray solutions for a wide range of rack-mount, ventilation hood, telecom equipment and enclosure applications. Learn More
Harsh Environment Fans Orion’s comprehensive line of Harsh Environment AC and DC fans and accessories are designed and tested to perform in the toughest conditions and protect against dust, moisture, salt fog, salt spray, temperature changes, humidity and more. Learn More
Airflow Monitor Kit
Orion Fans’ Airflow Monitor Kit is a complete, cost-effective airflow monitoring system that is easy to install.
Fan Accessories for AC and DC Fans
Orion Fans' accessories for AC and DC fans include screens, filters, filter guard assemblies, finger guards, and replacement filter elements.
70 mm OD70 Series DC Fans
Orion Fan's OD70 series fans optimize performance in a slightly smaller package for a wide range of enclosure applications.
Low Cost Programmable Thermal Control Unit
Orion's 1U high TCAC001 low cost programmable thermal control unit reduces energy consumption by turning individual fans or fan trays on and off at a customer adjustable temperature.
High Performance DC Fans
Orion's high performance DC fans for high static pressure environments are ideal for medical, industrial, and telecommunications equipment.
High Airflow AC Motorized Impellers
Orion Fans' high capacity, centrifugal AC impellers maximize air movement and heat dissipation to improve the reliability and extend the operating life.
Air Flow Monitor Kit
Duration: 5 minutes
Orion’s airflow monitor product offering includes a complete, cost-effective airflow monitoring system.
Sealed Sleeve Fans
Learn about Orion’s sealed sleeve fans and how they can be installed in any position and still maintain a long operating life.
60V Telecom Fans
60V telecom fans operate at a higher voltage to prevent excessive heat buildup in telecommunications equipment
Smart Fans and Fan Trays
Thermally-controlled units that can reduce energy costs when compared with similar-sized, traditional single-speed fans.
Orion Fans Accessories
Introduction and review of the Orion Fans accessory line
Orion Fans AFM Series Air Flow Monitoring System
Introduction and overview of the AFM series of airflow monitors from Orion Fans. These are able to quickly retrofit a standard fan with an airflow monitor with signal output when airflow falls below 8.2CFM.
Orion Fans' Louvered Fan Kit
Introduction and review of the Orion Fans' Louvered Fan Kits
Vane Axial Self Levitating from Orion Fans
Orion's Vane Axial fans create maximum airflow in high static pressure environments. These fans deliver a max airflow of 283 CFM with a max static pressure of .74 – 1.85" H20.