Login or
REGISTER
Research
Design
Search / Ordering
- NVE is an electronics component manufacturer specializing in the combination of magnetically-sensitive materials with integrated circuits. This new solid-state magnetic technology is characterized by high sensitivity to magnetic fields coupled with small size and low power. NVE has applied these technologies to magnetic sensors, isolators and Magnetoresistive Random Access Memory (MRAM). These components often outperform existing devices, providing both cost-effective and performance-enhanced solutions to sensing and data transmission applications. NVE is ISO 9001 certified.
+More
Since its founding in 1989 with technology from Honeywell International, NVE has become a recognized world leader in magnetically sensitive material research. In 1994, NVE introduced the world's first products using Giant Magnetoresistive (GMR) material. This product line, magnetic field sensors, is used for position, magnetic media, wheel speed and current sensing applications.
Similarly, in 1999, NVE introduced its IsoLoop® product line of high-speed digital isolators for communications, industrial controls and computer applications. These 100 megabaud opto- replacement isolators are the fastest available in the world.
-Less
ADT00X-10E Ultra-Low-Power Rotation Sensors
NVE Corporation's ADT001 and ADT002 rotation sensors are ultra-low power, digital-output, magnetic-rotation sensors. The sensors have two digital, binary outputs. The two outputs are 90 degrees out of phase to provide directional information.
Wide-Body SOIC-16 Isolators
Available in a variety of input, output, and channel configurations, these isolators offer a full eight millimeter external creepage distance.
AA Series Analog Sensors
AA analog GMR and TMR sensors have high sensitivity, excellent temperature stability, low power consumption, and small size. Learn more at digikey.com.
Isolated High-Speed CAN Transceiver
NVE Corporation's IL41050 is a galvanically isolated, high-speed CAN (Controller Area Network) transceiver, designed as the interface between the CAN protocol controller and the physical bus. Order now at DigiKey.
IsoLoop® Isolator
Duration: 10 minutes
The Isoloop isolator provides fast data transmission while blocking high voltage transients in circuits.
Rotational Sensor Demonstration
Demonstrating the ADT00x-10E TMR rotational sensors using the AG932-07E Evaluation board to identify quadrants, count rotations, display speed, and identify direction.
Evaluation boards using the ADL021 GMR magnetic sensors
Demos using AG040B and AG040C Eval boards for ADL021 magnetic switches
Angle Sensor Demonstration
Using an AAT003 non-contact angle measurement sensor in an example circuit using the AG931-07E Evaluation Kit in combination with a stepper motor, motor driver board, and an Arduino microcontroller.
AG940-07E Evaluation board for multiple GMR sensors
Showcasing 4 different NVE GMR sensors (AA006-00E, AD004-00E, ADL021-14E, ADV001-00E) all in one eval board.