Back to top

Mill-Max Mfg. Corp.

- Mill-Max Mfg. Corp., located at 190 Pine Hollow Road, Oyster Bay, NY 11771, is a vertically integrated engineering and manufacturing company capable of producing over 100 million interconnect components a week, making us the largest manufacturer of precision machined interconnect components in North America.

+More

Newest Products View All (45)

Image of Mill-Max Discrete Insulated Pins and Receptacles

Discrete Insulated Pins and Receptacles

Mill-Max offers three header pins, two receptacles, and one solder cup pin fitted with cylindrical insulating sleeves for a variety of uses.

Learn More
Image of Mill-Max's Through-Hole Version 2 mm Pitch Spring-Loaded Connectors

Through-Hole Version, 2 mm Pitch, Spring-Loaded Connectors

Mill-Max's spring-loaded connectors (SLC’s) are an appealing option combining both durability and space saving qualities making these 2 mm spring-loaded connectors a practical solution.

Learn More
Image of Mill-Max's 3 mm Spring-Loaded Pin

3 mm Spring-Loaded Pin

Mill-Max has developed an addition to its spring-loaded pin selection with the introduction of the 0919-0-15-20-89-14-11-0. This offers a maximum stroke of 3 mm (0.118”) with an initial height of 0.379” (9.63 mm). It is designed for SMT termination and can be used at a minimum spacing of 0.100” (2.54 mm).

Learn More
Image of Mill-Max's  Low-Profile Target Discs

Low-Profile Target Discs

Mill-Max has developed these low-profile SMT disc shaped terminals that are perfect for applications where vertical space is at a premium.

Learn More
Image of Mill-Max's Wire Termination Contacts

Wire Termination Contacts

Mill-Max has expanded its selection of wire termination products with the addition of wire crimp and solder cup receptacles.

Learn More
Image of Mill-Max’s 804 and 805 Series Triple Row Spring-Pin Connectors

804 and 805 Series Triple Row Spring-Pin Connectors

Mill-Max has developed its triple row connector series’ to include long stroke, through-hole-mount spring-loaded pins, and mating target connectors.

Learn More

Product Training Modules View All (4)

Organic Fibre Plug Receptable

Organic Fibre Plug®

Duration: 5 minutes

Mill-Max’s Organic Fibre Plug product revolutionizes the way open-bottom receptacles and sockets can be placed and soldered to a PC board.

Spring-Loaded Pin

Spring-Loaded Connectors

Duration: 5 minutes

Precision-machined, gold-plated components and a low-resistance spring maintain a consistent electrical path.

Mill-Max Board-to-Board Connectors

Board to Board Connectors

Duration: 5 minutes

Mill-Max’s board-to-board connector product offering includes permanent connection, fine-pitch, SMT, tightly spaces, multiple board, z-bend, and more.

Pin Receptacles

Pin Receptacles

Duration: 5 minutes

Ideal for designs which require removal and replacement of components where multiple options, features, or upgrades are available.

Featured Videos View All (5)

Mill-Max Pin Receptacles - The Backbone of your Interconnect System

The quality and reliability of Mill-Max's two-piece receptacle construction delivers maximum performance and durability in every application, across a variety of industries. Consider specifying Mill-Max receptacles into your design.

CUSTOMER SERVICE

Mill-Max’s dedicated customer service specialists turn quotes around quickly and confirm most orders in an hour. They’ll see you get all the technical support and free samples you need.

ALL UNDER ONE ROOF

The exceptional quality of every Mill-Max Interconnect is achieved through controlling the manufacturing process. Each precision operation is performed in-house to the highest standards in the industry.

CRITICAL CONNECTIONS

Medical, aerospace, and military electronics demand high degrees of system reliability and signal integrity. For these and other applications, precision-milled interconnects from Mill-Max are the solution.

Manufacturer Web site