Back to top

Mechatronics

- Mechatronics is a manufacturer of brushless cooling fans and thermal solutions headquartered near Seattle, WA. Mechatronics product offering includes AC axial fans, DC axial fans, AC blowers, DC blowers, AC motorized impellers and value-added assemblies. In addition to our standard products, we offer tailored solutions to fit customer specific requirements from minor modifications to fully custom products.

With factories located in Indonesia, Taiwan and China, Mechatronics offers technologically advanced products, superior quality, competitive pricing and exceptional service.

Featured Products

Image of Mechatronics' LPC Series Low-Power Consumption Fans

LPC Series Fans

Mechatronics' low power consumption models offer significantly reduced wattage without sacrificing performance. The electronically commutated motor provides the efficiency of a DC motor in an AC fan. Learn More

Image of Mechatronics' High-Airflow DC Fans

High-Airflow DC Fans

Mechatronics' high-airflow DC axial fans deliver significant airflow performance in compact packages. The fans are ideal for applications where space is limited and high airflow is required, such as rack mountable servers, telecom, and networking equipment. Learn More

Newest Products View All (13)

Image of Mechatronics' DC Fans with Thermal Speed Control

DC Fans with Thermal Speed Control

Mechatronics introduces their DC fans with thermal speed control in hub mount or remote mount thermistor options for medical applications.

Learn More
Image of Mechatronics' AC Fans with Tachometer Alarm

AC Fans with Tachometer Alarm

Mechatronics' AC fans with a tachometer alarm are equipped with a Hall-effect sensor.

Learn More
Image of Mechatronics' DC Fans with IP57 Encapsulated Motors

DC Fans with IP57 Encapsulated Motors

Mechatronics' IP57 encapsulated DC fans offer protection from harsh operating conditions.

Learn More
Image of Mechatronics' IP54 Ventilating Filters

IP54 Ventilating Filters

Mechatronics offers ventilating filters ranging in sizes from 105 mm to 420 mm which are ideal for filtering out unwanted particles.

Learn More
Image of Mechatronics' Dual Voltage AC Fan

115/230 VAC Dual Voltage AC Fans

Mechatronics offers fan models with four lead wires and dual voltage options that can accept either 115 VAC or 230 VAC in the same motor.

Learn More
Image of Mechatronics' MM Series Large DC Axial Fans

MM Series Fans

Mechatronics’ large DC axial fans combine significant airflow volume with high-static pressure ratings. 24 VDC or 48 VDC voltage options are available.

Learn More

Additional Content

Additional Links

Manufacturer Web site