Login or
REGISTER
Research
Design
Search / Ordering
- For more than 45 years, our world-class research and product development teams have established Maxwell Technologies as a global leader in developing, manufacturing and marketing energy storage and power delivery solutions for automotive, heavy transportation, renewable energy, backup power, wireless communications and industrial and consumer electronics applications as well as for radiation-hardened microelectronic components and systems for satellites and spacecraft. Maxwell products are designed and built to provide failure-free performance for the life of the most demanding applications.
DuraBlue™ K2 Ultracapacitors
Maxwell Technologies expands its K2 family of ultracapacitors with the 2.85 V, 3400 Farad cell.
HC Series Ultracapacitor
Maxwell Technologies' HC cells offer low internal resistance, 10 year life capability, and are rated at 2.7 V at 65°C and 2.3 V at 85°C.
D Cell Series Ultracapacitor
Maxwell's D Cell ultracapacitors have an operating temp range of -40°C to 65°C and radial mounting design for easy surface mount assembly.
K2 Series Ultracapacitor
Maxwell’s K2 ultracapacitor cells have an electrostatic storage capability that can cycle a million charges and discharges without performance degradation.
K2 Cell Series of Ultracapacitors
Duration: 5 minutes
Specifications, usage, and part number breakdown of the K2 cell ultracapacitors. Applications include hybrid diesel electric busses and industrial backup power.
D Cell Series of Ultracapacitors
D cell series feature radial mounting design for easy surface mount assembly. Benefits include high burst power, quick charge, and green technology.
75V Module Series of Ultracapacitors
Specifications, applications, and naming conventions for Maxwell's 75V module series of ultracapacitors.
56V Module Series of Ultracapacitors
Features include standard rackmount configurations and a 14 year lifetime. Easily integrated into existing systems and maintenance free with no toxic materials.
Maxwell Technologies Ultracapacitors Power Emirates Air Line Cable Car
Roof-mounted Maxwell Technologies ultracapacitor
Ultracapacitor 101
What is an ultracapacitor?
AWEA Windpower 2014 Company Showcase: Maxwell Technologies
Eize de Vries interviews Maxwell Technologies' Sr. Product Marketing Manager, Wolfgang Beez, about Maxwell Technologies and the advantages of using ultracapacitors in the renewable energy sector.