Login or
REGISTER
Research
Design
Search / Ordering
- Marktech Optoelectronics is a leading manufacturer of UV visible, near-infrared, and short wavelength infrared (SWIR) emitters, detectors, and materials including InP epiwafers. Marktech optimizes the performance of customers' applications and can design custom components and assemblies with manufacturers of any size.
+More
Marktech Optoelectronics, located in Latham, New York, just outside of Albany, was established in 1985 as an engineering, design, and testing facility with strategic relationships with some of the leading manufacturers of optoelectronic components.
From the beginning, Marktech has worked with test equipment manufacturers to focus on optical characteristics such as wavelength sorting and power output binning. Their team of skilled engineers and technicians are able to test for all electrical and optical characteristics in a timely manner and also examine all optical components from the die level up. With years of expertise in the optoelectronics industry, Marktech's engineers can even create custom LED and detector components and assemblies to meet your specific requirements. This unique engineering and testing expertise is one reason that Marktech was appointed as the Exclusive Value-Added Distributor for Toshiba America in the early 1990s.
Today, Marktech is a Cree Solution Provider for high brightness LEDs and materials. They also manufacture their own line of visible and IR sensors, photo detectors, and InP epiwafers.
-Less
If you have an idea for a product requiring a detector, request your custom Marktech Photo Detector from Digi-Key today. Learn More
High Radiant Power Ring Lights
Marktech's ring lights are specifically designed for applications requiring high radiant power.
Ultraviolet Emitter
Marktech's MTE3650L2-UV-HP ultraviolet emitter in hermetically-sealed TO-39 package is designed for applications requiring high radiant power output and accuracy.
Cree Star and Linear Evaluation Boards
Marktech offers Cree star and linear eval boards for test and measure of Cree Xlamps.
Multichip Series
Marktech's customizable multichip LED emitters are available in TO-18, PLCC, TO-5, and surface mount packages.
T8 Demonstration Kit for ML-E Series
The T8 demo kit from Marktech and Cree, designed for the ML-E series, yields superior lumen output and color rendering.
ML-B, ML-C, and ML-E Linear Evaluation Boards
Cree's XLamp ML-B, ML-C and ML-E series bring lighting class reliability and performance to 1/3, 1/4 and 1/2-watt LEDs.
Marktech DesignTest
Video overview of MarkTech's design and test support
MarkTech Detectors
Video overview of MarkTech's detectors
MarkTech UV
Video overview of MarkTech's UV emitter and detector products
Marktech Materials Options
Video overview of Marktech's materials options