Login or
REGISTER
Research
Design
Search / Ordering
- Headquartered in a new 22,000 square foot facility in Indianapolis, Indiana, Mallory Sonalert Products, Inc. is a leader in the manufacture and development of Sonalert® electronic audible signal products. The company has made its trademarked Sonalert line for over thirty years. In addition to sonalert products, Mallory also distributes a full range of audible signal devices including transducers, indicators, sirens, buzzers and related hardware to a broad range of customers in industrial, military and consumer electronic markets.
Omni-Directional Microphone Elements
Mallory Sonalert Products is pleased to introduce a line of omni-directional microphone elements that utilize electret condenser and dynamic technology.
Stack Light
Mallory’s stack light series features state-of-the-art brilliant LED colors, an ultra-low current draw, and are cUL approved with NEMA four times waterproof rating.
ZT Series Indicator
Mallory’s ZT series is the first industrial grade indicator to combine a loud warning sound (85 to 95 dB @ 2 ft) and a LED light in a small 22 mm panel mount package.
IEC60601-1-8 Medical Alarm Series
Mallory Sonalert expands their IEC60601-1-8 medical alarms series to 42, including the first-ever models with piezoelectric transducers.
MSE Series Miniature Board-Mount Buzzers
Mallory Sonalert buzzers offer 15 distinctive warning sounds never heard in a compact piezo package.
MSR205 Series Board-Mount Alarms
Mallory's MSR205 series of board-mount alarms have an operating voltage of 2 VDC to 5 VDC with a 10 mA max current.
Sonalert 22mm Panel Alarm Series
Duration: 10 minutes
Offering 90 new ultra-compact audible alarm models for industrial warning applications.
Sonalert Panel Mount SCE Series
Compact and rugged panel mount design, terminal block termination system, and four sound levels make the SCE series suitable for any industrial or outdoors use.
IEC60601-1-8 Compliant Medical Alarms
The main requirements of the IEC60601-1-8 and four compliant alarm devices from Mallory Sonalert.