Back to top

LED Engin

- LED Engin, Inc., based in California’s Silicon Valley, specializes in ultra-bright, ultra-compact solid state lighting solutions allowing lighting designers & engineers the freedom to create uncompromised yet energy efficient lighting experiences.

+More

Newest Products View All (5)

Image of LED Engin's LZ4 RGBW EMITTER

LZ4 RGBW Emitter

LED Engin introduces their new compact but powerful 40 W LZ4 multi-color high-current RGBW emitter.

Learn More
Image of LED Engin's LZ4 RGBW Flat-Lens Emitters

LZ4 RGBW Flat-Lens Emitters

LED Engin's compact LZ4 emitters with flat glass windows are optimized to be used with secondary-optics such as zoom lenses and imaging optics.

Learn More
Image of LED Engin's Gallery White Emitters

Gallery White Emitters

LED Engin offers gallery white emitters in a range of package sizes for different power ratings from 10 W to 80 W, delivering between 450 and 3200 lumens output.

Learn More
Image of LED Engin's LZ1 UV 365 nm Gen2 Emitter

LZ1 UV 365 nm Gen2 Emitter

LED Engin's LZ1 UV 365 nm Gen2 emitter delivers up to 1400 mW flux output at 4.2 W power from a compact 4.4 mm x 4.4 mm footprint.

Learn More
Image of LED Engin's Infrared Dual-Junction Emitters

Infrared Dual-Junction Emitters

LED Engin's infrared dual-junction emitter family consists of infrared 850 nm and 940 nm in single- and 4-die packages, the world's most powerful IR emitters.

Learn More

Manufacturer Web site