Back to top

Lattice Semiconductor

- Lattice Semiconductor, founded in 1983 and headquartered in Portland, Oregon, is the global leader in smart connectivity solutions. They provide market leading intellectual property and low-power, small form-factor devices that enable more than 8,000 global customers to quickly deliver innovative and differentiated cost and power efficient products. The Company's broad end-market exposure extends from consumer electronics to industrial equipment, communications infrastructure and licensing.

Newest Products View All (21)

Image of Lattice Semiconductor's $99 Promotion on 3 Great FPGA Tools

$99 Promotion on 3 Great FPGA Tools

Lattice Semiconductor offers special pricing with its $99 promotion on three FPGA tools include its ECP5-5G™ Versa Development board, Diamond software, and IP Suite.

Learn More
Image of Lattice CrossLink Programmable Video Interface Bridging Device

CrossLink™ Programmable Video Interface Bridging Device

Lattice CrossLink is a programmable video interface bridging device capable of providing multiple MIPI CSI-2 interfaces at up to 6 Gbps per PHY.

Learn More
Image of Lattice's ECP5™ SERDES Enabled FPGA Family

ECP5™ SERDES Enabled FPGA Family

In developing the ECP5™ SERDES enabled FPGA family, Lattice breaks the rule that all FPGAs should be the highest density, power hungry, and expensive.

Learn More
Image of Lattice's USB type C cable detect and power delivery

USB Type-C Cable Detect (CD) and Power Delivery (PD)

Lattice Semiconductor offers its line of USB Type-C connectors featuring a small reversible connector, two channels of 10 Gbps USB data, flexible alternate modes for transporting non USB data such as video, and up to 100 W of power delivery capability.

Learn More
Image of Lattice's ECP5 Versa Dev Kit

ECP5 Versa Evaluation Board

Lattice Semiconductor's ECP5™ Versa Evaluation Board allows designers to investigate and experiment with the features of the ECP5 Field-Programmable Gate Array.

Learn More
Image of Lattice's MachXO3L Starter Kit

MachXO3L Starter Kit

Lattice's MachXO3L starter kit currently features the MachXO3L-6900C device in the 256-ball 0.8 mm pitch caBGA package.

Learn More

Product Training Modules View All (5)

IC CPLD 1056MC 7.24NS 132CSBGA

MachXO2 Non-volatile Technology

Duration: 5 minutes

The advantages of the MachXO2 non-volatile PLD include instant-on operation, secure operation, and simpler board design.

POWR6AT6- Functional Block Diagram

Power and Board Management Solutions

Duration: 5 minutes

Lattice’s POWR6 solutions include POWR6AT6, POWR607, and POWR605 and will reduce designers’ cost while improving the reliability of their system.

LatticeECP3"Value FPGA"

LatticeECP3 Introduction

Duration: 5 minutes

LatticeECP3 is the third generation, highly reliable, low-cost, and low-power FPGA for mainstream wireline, wireless, video, and other applications.

POWR1220AT8 Functional Block Diagram

POWR1014A & POWR1220AT8 Overview

Duration: 5 minutes

The POWR1014/1014A and POWR1220AT8 power management products cover many applications including reset generation, voltage supervision, and watchdog timing.

Featured Videos View All (14)

MachXO

The MachXO family of non-volatile infinitely reconfigurable Programmable Logic Devices (PLDs) is designed for applications traditionally implemented using CPLDs or low-density FPGAs.

ECP3 Low Power

The LatticeECP3 family is the third generation high value FPGA from Lattice Semiconductor, which offers the industry's lowest power consumption and price of any SERDES-capable FPGA device designed for Wireless, Wireline and Video applications.

ECP3 CPRI Low Latency Demo

The LatticeECP3 family, is the third generation high value FPGA from Lattice Semiconductor, which offers the industry's lowest power consumption and price of any SERDES-capable FPGA device with this video demonstrating its CPRI low latency.

ECP5 FPGA Family

The ECP5 FPGA Family breaks the rule that all FPGAs should be the highest density, power hungry, and expensive. Focusing on compact, high volume applications, Lattice optimized the ECP5 for low cost, small form factor and low power consumption.

Additional Content

Product Information

Press Releases - View All

Other Resources

White Papers - View All